
TMM-126-01-G-S-SM | |
|---|---|
DigiKey Part Number | SAM1168-26-ND |
Manufacturer | |
Manufacturer Product Number | TMM-126-01-G-S-SM |
Description | CONN HEADER SMD 26POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMM-126-01-G-S-SM Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.126" (3.20mm) |
Series | Insulation Height 0.059" (1.50mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.2A per Contact |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.50000 | Fr.4.50 |
| 10 | Fr.3.82800 | Fr.38.28 |
| 100 | Fr.3.25350 | Fr.325.35 |
| 500 | Fr.2.90428 | Fr.1,452.14 |
| 1,000 | Fr.2.76579 | Fr.2,765.79 |
| Unit Price without VAT: | Fr.4.50000 |
|---|---|
| Unit Price with VAT: | Fr.4.86450 |












