
TMM-140-01-L-D-RA | |
|---|---|
DigiKey Part Number | SAM12182-ND |
Manufacturer | |
Manufacturer Product Number | TMM-140-01-L-D-RA |
Description | CONN HEADER R/A 80POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 80 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMM-140-01-L-D-RA Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.126" (3.20mm) |
Packaging Bulk | Contact Length - Post 0.120" (3.05mm) |
Part Status Active | Insulation Height 0.155" (3.94mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.2A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.35000 | Fr.5.35 |
| 10 | Fr.5.14000 | Fr.51.40 |
| 25 | Fr.4.92800 | Fr.123.20 |
| 50 | Fr.4.56800 | Fr.228.40 |
| 100 | Fr.4.29710 | Fr.429.71 |
| Unit Price without VAT: | Fr.5.35000 |
|---|---|
| Unit Price with VAT: | Fr.5.78335 |

