
TMMH-125-01-L-D-RA-ES | |
|---|---|
DigiKey Part Number | TMMH-125-01-L-D-RA-ES-ND |
Manufacturer | |
Manufacturer Product Number | TMMH-125-01-L-D-RA-ES |
Description | 2MM LOW PROFILE STRIPS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 50 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMMH-125-01-L-D-RA-ES Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.126" (3.20mm) |
Series | Contact Length - Post 0.139" (3.53mm) |
Packaging Tube | Insulation Height 0.250" (6.35mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features End Shrouds |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.72000 | Fr.3.72 |
| 10 | Fr.3.63000 | Fr.36.30 |
| 25 | Fr.3.52880 | Fr.88.22 |
| 50 | Fr.3.35740 | Fr.167.87 |
| 100 | Fr.3.25720 | Fr.325.72 |
| Unit Price without VAT: | Fr.3.72000 |
|---|---|
| Unit Price with VAT: | Fr.4.02132 |

