Connector Header Through Hole, Right Angle 10 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS-110-03-G-S-RA

DigiKey Part Number
TMS-110-03-G-S-RA-ND
Manufacturer
Manufacturer Product Number
TMS-110-03-G-S-RA
Description
.050" (1.27MM) MICRO HEADER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
TMS-110-03-G-S-RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.125" (3.18mm)
Mfr
Contact Length - Post
0.140" (3.56mm)
Series
Insulation Height
0.098" (2.50mm)
Packaging
Tube
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Type
Male Pin
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
1
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
5A per Contact
Mounting Type
Contact Finish Thickness - Post
3.00µin (0.076µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 419
Factory Stock: 167
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.2.42000Fr.2.42
50Fr.1.97080Fr.98.54
100Fr.1.67490Fr.167.49
500Fr.1.48790Fr.743.95
1,000Fr.1.39246Fr.1,392.46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.2.42000
Unit Price with VAT:Fr.2.61602