
TSM-102-02-L-DV-A-P-TR | |
|---|---|
DigiKey Part Number | 612-TSM-102-02-L-DV-A-P-TR-ND - Tape & Reel (TR) 612-TSM-102-02-L-DV-A-P-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TSM-102-02-L-DV-A-P-TR |
Description | CONN HEADER SMD 4POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSM-102-02-L-DV-A-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.320" (8.13mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.24000 | Fr.1.24 |
| 50 | Fr.1.03160 | Fr.51.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | Fr.0.88067 | Fr.132.10 |
| 750 | Fr.0.71744 | Fr.538.08 |
| 1,050 | Fr.0.64516 | Fr.677.42 |
| 3,750 | Fr.0.63677 | Fr.2,387.89 |
| 7,500 | Fr.0.59337 | Fr.4,450.27 |
| Unit Price without VAT: | Fr.1.24000 |
|---|---|
| Unit Price with VAT: | Fr.1.34044 |

