TSM-102-02-L-DV-P-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM-102-02-L-DV-P-TR

DigiKey Part Number
SAM14780TR-ND - Tape & Reel (TR)
SAM14780CT-ND - Cut Tape (CT)
SAM14780DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM-102-02-L-DV-P-TR
Description
CONN HEADER SMD 4POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSM-102-02-L-DV-P-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.320" (8.13mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 935
Factory Stock: 175
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.56000Fr.0.56
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
175Fr.0.56000Fr.98.00
525Fr.0.45600Fr.239.40
1,225Fr.0.40000Fr.490.00
4,375Fr.0.39360Fr.1,722.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.56000
Unit Price with VAT:Fr.0.60536