
TSM-105-01-S-DH-A-TR | |
|---|---|
DigiKey Part Number | 612-TSM-105-01-S-DH-A-TR-ND - Tape & Reel (TR) 612-TSM-105-01-S-DH-A-TRCT-ND - Cut Tape (CT) 612-TSM-105-01-S-DH-A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM-105-01-S-DH-A-TR |
Description | CONN HEADER SMD R/A 10POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSM-105-01-S-DH-A-TR Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.240" (6.10mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.92000 | Fr.2.92 |
| 10 | Fr.2.48000 | Fr.24.80 |
| 100 | Fr.2.10700 | Fr.210.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | Fr.1.80727 | Fr.542.18 |
| 600 | Fr.1.54242 | Fr.925.45 |
| 1,500 | Fr.1.52684 | Fr.2,290.26 |
| Unit Price without VAT: | Fr.2.92000 |
|---|---|
| Unit Price with VAT: | Fr.3.15652 |

