




RJHSE3381A1 | |
|---|---|
DigiKey Part Number | RJHSE3381A1-ND |
Manufacturer | |
Manufacturer Product Number | RJHSE3381A1 |
Description | CONN MOD JACK 8P8C VERT SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJHSE3381A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock, Panel Stops | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.45000 | Fr.2.45 |
| 10 | Fr.2.08400 | Fr.20.84 |
| 25 | Fr.1.95320 | Fr.48.83 |
| 50 | Fr.1.86000 | Fr.93.00 |
| 100 | Fr.1.77110 | Fr.177.11 |
| 250 | Fr.1.66012 | Fr.415.03 |
| 500 | Fr.1.58090 | Fr.790.45 |
| 1,320 | Fr.1.47629 | Fr.1,948.70 |
| 2,640 | Fr.1.40589 | Fr.3,711.55 |
| Unit Price without VAT: | Fr.2.45000 |
|---|---|
| Unit Price with VAT: | Fr.2.64845 |







