TSM-1xx-01-x-DV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM-107-01-S-DV-P-TR

DigiKey Part Number
SAM13300TR-ND - Tape & Reel (TR)
SAM13300CT-ND - Cut Tape (CT)
SAM13300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM-107-01-S-DV-P-TR
Description
CONN HEADER SMD 14POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSM-107-01-S-DV-P-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,001
Factory Stock: 450
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.42000Fr.2.42
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150Fr.2.09693Fr.314.54
300Fr.1.90743Fr.572.23
750Fr.1.62312Fr.1,217.34
1,050Fr.1.27450Fr.1,338.22
3,750Fr.1.11680Fr.4,188.00
7,500Fr.1.04347Fr.7,826.02
Manufacturers Standard Package
Unit Price without VAT:Fr.2.42000
Unit Price with VAT:Fr.2.61602