
TW-06-06-T-D-440-115 | |
|---|---|
DigiKey Part Number | 612-TW-06-06-T-D-440-115-ND |
Manufacturer | |
Manufacturer Product Number | TW-06-06-T-D-440-115 |
Description | CONN BRD STACK 2.00 12POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Spacer Connector 0.079" (2.00mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-06-06-T-D-440-115 Models |
Category | Length - Overall Pin 0.673" (17.094mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.118" (2.997mm) |
Series | Length - Stack Height 0.440" (11.176mm) |
Packaging Bulk | Length - Tail 0.115" (2.921mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 12 | Termination Solder |
Pitch 0.079" (2.00mm) | Contact Finish - Post (Mating) Tin |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.28000 | Fr.1.28 |
| Unit Price without VAT: | Fr.1.28000 |
|---|---|
| Unit Price with VAT: | Fr.1.38368 |

