
TW-12-03-L-S-250-SM | |
|---|---|
DigiKey Part Number | TW-12-03-L-S-250-SM-ND |
Manufacturer | |
Manufacturer Product Number | TW-12-03-L-S-250-SM |
Description | 2.00 MM FLEX STACK, FLEXIBLE BOA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TW-12-03-L-S-250-SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 12 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.467" (11.862mm) | |
Length - Post (Mating) | 0.217" (5.512mm) | |
Length - Stack Height | 0.250" (6.350mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | Fr.2.72792 | Fr.65.47 |
| Unit Price without VAT: | Fr.2.72792 |
|---|---|
| Unit Price with VAT: | Fr.2.94888 |

