
TW-15-04-L-S-220-140 | |
|---|---|
DigiKey Part Number | 612-TW-15-04-L-S-220-140-ND |
Manufacturer | |
Manufacturer Product Number | TW-15-04-L-S-220-140 |
Description | CONN BRD STACK 2.00 15POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-15-04-L-S-220-140 Models |
Category | Length - Post (Mating) 0.195" (4.950mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.220" (5.588mm) |
Series | Length - Tail 0.140" (3.556mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 15 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 0.555" (14.097mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.49000 | Fr.2.49 |
| Unit Price without VAT: | Fr.2.49000 |
|---|---|
| Unit Price with VAT: | Fr.2.69169 |

