
TW-18-03-T-S-275-170 | |
---|---|
DigiKey Part Number | 612-TW-18-03-T-S-275-170-ND |
Manufacturer | |
Manufacturer Product Number | TW-18-03-T-S-275-170 |
Description | CONN BRD STACK 2.00 18POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 Position Header Spacer Connector 0.079" (2.00mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-18-03-T-S-275-170 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 18 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.535" (13.589mm) | |
Length - Post (Mating) | 0.090" (2.286mm) | |
Length - Stack Height | 0.275" (6.985mm) | |
Length - Tail | 0.170" (4.318mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.10000 | Fr.2.10 |
Unit Price without VAT: | Fr.2.10000 |
---|---|
Unit Price with VAT: | Fr.2.27010 |