
UPT-06-03.0-03-L-PV-TR | |
|---|---|
DigiKey Part Number | UPT-06-03.0-03-L-PV-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPT-06-03.0-03-L-PV-TR |
Description | CONN HDR 6POS 3.81MM PCB PRESS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header, Male Blades Connector Press-Fit 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UPT-06-03.0-03-L-PV-TR Models |
Category | Features Board Guide |
Manufacturer Samtec Inc. | Color Black |
Series | Contact Material Beryllium Copper |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Male Blades | Voltage Rating 620 V |
Number of Positions 6 | Current Rating (Amps) 20 A |
Pitch 0.150" (3.81mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Base Product Number |
Termination Press-Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | Fr.5.11537 | Fr.895.19 |
| Unit Price without VAT: | Fr.5.11537 |
|---|---|
| Unit Price with VAT: | Fr.5.52971 |

