
EM 2BV | |
|---|---|
DigiKey Part Number | EM2BV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM 2BV |
Description | DIODE STANDARD 800V 1.2A |
Customer Reference | |
Detailed Description | Diode 800 V 1.2A Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1.2A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 1.2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.27704 | Fr.277.04 |
| 2,000 | Fr.0.25588 | Fr.511.76 |
| 3,000 | Fr.0.24503 | Fr.735.09 |
| 5,000 | Fr.0.23278 | Fr.1,163.90 |
| 7,000 | Fr.0.23000 | Fr.1,610.00 |
| Unit Price without VAT: | Fr.0.27704 |
|---|---|
| Unit Price with VAT: | Fr.0.29948 |


