
STR-V152 | |
|---|---|
DigiKey Part Number | STR-V152-ND |
Manufacturer | |
Manufacturer Product Number | STR-V152 |
Description | IC OFFLINE SWITCH FLYBACK 8SIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 8-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 17.5 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 35V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 17 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -20°C ~ 125°C (TA) | |
Package / Case | 8-SIP, 6 Leads | |
Supplier Device Package | 8-SIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,050 | Fr.2.40000 | Fr.9,720.00 |
| Unit Price without VAT: | Fr.2.40000 |
|---|---|
| Unit Price with VAT: | Fr.2.59440 |

