2SC3851 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1,583
Unit Price: Fr.1.32000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 206
Unit Price: Fr.1.25000
Datasheet
2SC3851A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC3851

DigiKey Part Number
2SC3851-ND
Manufacturer
Manufacturer Product Number
2SC3851
Description
TRANS NPN 60V 4A TO-220F
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 4 A 15MHz 25 W Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 1A, 4V
Power - Max
25 W
Frequency - Transition
15MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes