


109BJ12MC2 | |
|---|---|
DigiKey Part Number | 109BJ12MC2-ND |
Manufacturer | |
Manufacturer Product Number | 109BJ12MC2 |
Description | FAN BLOWER 126X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 126mm L x 127mm H Ball 21.5 CFM (0.602m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109BJ12MC2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 126mm L x 127mm H | |
Width | 32.00mm | |
Air Flow | 21.5 CFM (0.602m³/min) | |
Static Pressure | 0.441 in H2O (110.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 40.0dB(A) | |
Power (Watts) | 3.48 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.639 lb (289.85 g) | |
Current Rating (Amps) | 0.290A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | Fr.50.52900 | Fr.1,010.58 |
| Unit Price without VAT: | Fr.50.52900 |
|---|---|
| Unit Price with VAT: | Fr.54.62185 |

