


109BJ12MD2 | |
|---|---|
DigiKey Part Number  | 109BJ12MD2-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 109BJ12MD2  | 
Description  | FAN BLOWER 126X32MM 12VDC WIRE  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Fan Blower 12VDC Square/Rounded - 126mm L x 127mm H Ball 21.5 CFM (0.602m³/min) 3 Wire Leads  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 109BJ12MD2 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Voltage - Rated  | ||
Size / Dimension  | Square/Rounded - 126mm L x 127mm H  | |
Width  | 32.00mm  | |
Air Flow  | 21.5 CFM (0.602m³/min)  | |
Static Pressure  | 0.441 in H2O (110.0 Pa)  | |
Bearing Type  | Ball  | |
Fan Type  | ||
Features  | Locked Rotor Sensor  | |
Noise  | 40.0dB(A)  | |
Power (Watts)  | 3.48 W  | |
RPM  | ||
Termination  | 3 Wire Leads  | |
Ingress Protection  | -  | |
Operating Temperature  | -4 ~ 158°F (-20 ~ 70°C)  | |
Approval Agency  | CSA, TUV, UL  | |
Weight  | 0.639 lb (289.85 g)  | |
Current Rating (Amps)  | 0.290A  | |
Voltage Range  | 10.2 ~ 13.8VDC  | |
Material - Frame  | Plastic  | |
Material - Blade  | Plastic  | |
Lifetime @ Temp.  | 40000 Hrs @ 60°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20 | Fr.50.52900 | Fr.1,010.58 | 
| Unit Price without VAT: | Fr.50.52900 | 
|---|---|
| Unit Price with VAT: | Fr.54.62185 | 

