Parametric Equivalent

9G0948A2D011 | |
|---|---|
DigiKey Part Number | 9G0948A2D011-ND |
Manufacturer | |
Manufacturer Product Number | 9G0948A2D011 |
Description | FAN AXIAL 92X32MM 48VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 88.3 CFM (2.50m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G0948A2D011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 32.00mm | |
Air Flow | 88.3 CFM (2.50m³/min) | |
Static Pressure | 0.462 in H2O (115.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 44.0dB(A) | |
Power (Watts) | 7.68 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.375 lb (170.1 g) | |
Current Rating (Amps) | 0.160A | |
Voltage Range | 40.8 ~ 55.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | Fr.21.12313 | Fr.675.94 |
| Unit Price without VAT: | Fr.21.12313 |
|---|---|
| Unit Price with VAT: | Fr.22.83410 |


