



9G1224E1D01 | |
|---|---|
DigiKey Part Number | 1688-1498-ND |
Manufacturer | |
Manufacturer Product Number | 9G1224E1D01 |
Description | FAN AXIAL 119X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 118.0 CFM (3.30m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G1224E1D01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 118.0 CFM (3.30m³/min) | |
Static Pressure | 0.401 in H2O (100.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 46.0dB(A) | |
Power (Watts) | 8.16 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.728 lb (330.22 g) | |
Current Rating (Amps) | 0.340A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.34.47000 | Fr.34.47 |
| 21 | Fr.26.16238 | Fr.549.41 |
| 42 | Fr.24.89762 | Fr.1,045.70 |
| Unit Price without VAT: | Fr.34.47000 |
|---|---|
| Unit Price with VAT: | Fr.37.26207 |














