San Ace 120-3 Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9G1224M402

DigiKey Part Number
9G1224M402-ND
Manufacturer
Manufacturer Product Number
9G1224M402
Description
FAN AXIAL 119X25MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 58.8 CFM (1.64m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9G1224M402 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
25.00mm
Air Flow
58.8 CFM (1.64m³/min)
Static Pressure
0.124 in H2O (30.9 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
29.0dB(A)
Power (Watts)
1.92 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.529 lb (240.00 g)
Current Rating (Amps)
0.080A
Voltage Range
20.4 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CHF
Box
QuantityUnit PriceExt Price
30Fr.18.45933Fr.553.78
Manufacturers Standard Package
Unit Price without VAT:Fr.18.45933
Unit Price with VAT:Fr.19.95454