
9HVA0848P1G6011 | |
|---|---|
DigiKey Part Number | 1688-9HVA0848P1G6011-ND |
Manufacturer | |
Manufacturer Product Number | 9HVA0848P1G6011 |
Description | 80X38MM 48VDC TACH/PWM CLOSELOOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 134.0 CFM (3.75m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 134.0 CFM (3.75m³/min) | |
Static Pressure | 5.020 in H2O (1250.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 73.0dB(A) | |
Power (Watts) | 43.2 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.900A | |
Voltage Range | 36 ~ 57VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | Fr.53.83194 | Fr.1,937.95 |
| Unit Price without VAT: | Fr.53.83194 |
|---|---|
| Unit Price with VAT: | Fr.58.19233 |

