
9HVA0848P1G605 | |
|---|---|
DigiKey Part Number | 1688-9HVA0848P1G605-ND |
Manufacturer | |
Manufacturer Product Number | 9HVA0848P1G605 |
Description | FAN 48VDC 80X38MM TACH/PWM CONN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 4 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 73.0dB(A) | |
RPM | ||
Termination | 4 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.900A | |
Voltage Range | 36 ~ 57VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.64.34000 | Fr.64.34 |
| 10 | Fr.52.15700 | Fr.521.57 |
| 36 | Fr.47.54000 | Fr.1,711.44 |
| Unit Price without VAT: | Fr.64.34000 |
|---|---|
| Unit Price with VAT: | Fr.69.55154 |

