9LB1224H101 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sanyo Denki America Inc.
In Stock: 630
Unit Price: Fr.34.47000
Datasheet

Similar


Sanyo Denki America Inc.
In Stock: 0
Unit Price: Fr.104.24000
Datasheet
SAN ACE 120L 3 wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SAN ACE 120L 3 wire
San Ace L Long Life Fans
Summary of SanAce Cooling Systems

9LB1224H101

DigiKey Part Number
1688-2132-ND
Manufacturer
Manufacturer Product Number
9LB1224H101
Description
FAN AXIAL 119X38MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 102.4 CFM (2.87m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
102.4 CFM (2.87m³/min)
Static Pressure
0.272 in H2O (67.7 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
39.0dB(A)
Power (Watts)
4.56 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UR
Weight
0.816 lb (370.13 g)
Current Rating (Amps)
0.190A
Voltage Range
20.4 ~ 27.6VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
200000 Hrs @ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes