9WG1212x101-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9WG1212x101-E
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9WG1212E101-E

DigiKey Part Number
1688-2153-ND
Manufacturer
Manufacturer Product Number
9WG1212E101-E
Description
FAN AXIAL 120X38MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 118.0 CFM (3.30m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9WG1212E101-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
118.0 CFM (3.30m³/min)
Static Pressure
0.402 in H2O (100.1 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
46.0dB(A)
Power (Watts)
7.32 W
RPM
Termination
3 Wire Leads
Ingress Protection
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.904 lb (410.05 g)
Current Rating (Amps)
0.610A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
80000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.65.58000Fr.65.58
21Fr.49.45286Fr.1,038.51
42Fr.48.51000Fr.2,037.42
Manufacturers Standard Package
Unit Price without VAT:Fr.65.58000
Unit Price with VAT:Fr.70.89198