RB8532-25-0M9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB6532-36-0M4

DigiKey Part Number
817-1659-ND
Manufacturer
Manufacturer Product Number
RB6532-36-0M4
Description
CMC 420UH 36A 3LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
420 µH @ 400 Hz 3 Line Common Mode Choke Through Hole 36A DCR 1.5mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
RB6532-36-0M4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
3
Inductance @ Frequency
420 µH @ 400 Hz
Current Rating (Max)
36A
DC Resistance (DCR) (Max)
1.5mOhm (Typ)
Voltage Rating - DC
1000V (1kV)
Voltage Rating - AC
600V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
2.441" L x 2.283" W (62.00mm x 58.00mm)
Height (Max)
2.756" (70.00mm)
Package / Case
Vertical, 6 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.24.86000Fr.24.86
10Fr.20.46000Fr.204.60
Unit Price without VAT:Fr.24.86000
Unit Price with VAT:Fr.26.87366