Connector Header Through Hole 80 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

920-0012-01

DigiKey Part Number
1988-1033-ND
Manufacturer
Manufacturer Product Number
920-0012-01
Description
CONN HDR VERT 80P 2.54MM 1=10PC
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 80 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.240" (6.10mm)
Packaging
Bulk
Contact Length - Post
0.118" (3.00mm)
Part Status
Active
Overall Contact Length
0.457" (11.61mm)
Connector Type
Insulation Height
0.098" (2.50mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Gold
Number of Positions
Contact Finish - Post
Gold
Number of Rows
2
Contact Material
Brass
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.6.23000Fr.6.23
Manufacturers Standard Package
Unit Price without VAT:Fr.6.23000
Unit Price with VAT:Fr.6.73463