Circuit Breaker Manual Motor Starter 27A 600 V AC DC Pushbutton Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2510MCA1

DigiKey Part Number
4008-2510MCA1-ND
Manufacturer
Manufacturer Product Number
2510MCA1
Description
MANUAL STARTER 230VAC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Manual Motor Starter 27A 600 V AC DC Pushbutton Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
27A
Manufacturer
Schneider Electric
Voltage Rating - AC
600 V
Series
Actuator Type
Pushbutton
Packaging
Box
Number of Poles
2
Part Status
Active
Illumination
None
Mounting Type
Chassis Mount
Approval Agency
CSA, UL
Breaker Type
Manual Motor Starter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.356.13000Fr.356.13
Manufacturers Standard Package
Unit Price without VAT:Fr.356.13000
Unit Price with VAT:Fr.384.97653