Circuit Breaker Thermal Magnetic 125A 480 V AC DC Lever Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDB34125SA

DigiKey Part Number
4008-EDB34125SA-ND
Manufacturer
Manufacturer Product Number
EDB34125SA
Description
MINIATURE CIRCUIT BREAKER 480Y/2
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 125A 480 V AC DC Lever Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
125A
Manufacturer
Schneider Electric
Voltage Rating - AC
480 V
Packaging
Box
Actuator Type
Lever
Part Status
Active
Number of Poles
3
Mounting Type
Chassis Mount
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
cULus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.2,476.58000Fr.2,476.58
Manufacturers Standard Package
Unit Price without VAT:Fr.2,476.58000
Unit Price with VAT:Fr.2,677.18298