AC Motor Standard 281 RPM 119W 24 ~ 48VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILE2K661PC1A1

DigiKey Part Number
4008-ILE2K661PC1A1-ND
Manufacturer
Manufacturer Product Number
ILE2K661PC1A1
Description
BRUSHLESS DC MOTOR, LEXIUM ILA I
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AC Motor Standard 281 RPM 119W 24 ~ 48VDC
Datasheet
 Datasheet
EDA/CAD Models
ILE2K661PC1A1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
119W
Manufacturer
Schneider Electric
Size / Dimension
Square - 2.600" x 2.600" (66.04mm x 66.04mm)
Series
Diameter - Shaft
0.400" (10.16mm)
Packaging
Box
Length - Shaft and Bearing
1.000" (25.40mm)
Part Status
Active
Mounting Hole Spacing
0.600" (15.24mm)
Type
AC Motor
Termination Style
Connector
Function
Standard
Features
Key
Voltage - Rated
24 ~ 48VDC
Operating Temperature
0°C ~ 55°C
RPM
281 RPM
Approval Agency
cUL, TUV, UL
Torque - Rated (oz-in / mNm)
495.6 / 3500
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.2,132.70000Fr.2,132.70
Manufacturers Standard Package
Unit Price without VAT:Fr.2,132.70000
Unit Price with VAT:Fr.2,305.44870