Parametric Equivalent




LC2D38KUE | |
|---|---|
DigiKey Part Number | 4008-LC2D38KUE-ND |
Manufacturer | |
Manufacturer Product Number | LC2D38KUE |
Description | TESYS REVERSING CONTACTOR-3P-AC3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 38 A 100 ~ 250VAC/DC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LC2D38KUE Models |
Category | Contact Form 3PST-NO (3 Form A) |
Manufacturer Schneider Electric | Contact Rating (Current) 38 A |
Series | Switching Voltage 690VAC - Max |
Packaging Bulk | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 60°C |
Coil Voltage 100 ~ 250VAC/DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC2D40AKUE | Schneider Electric | 0 | 4008-LC2D40AKUE-ND | Fr.640.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.671.24000 | Fr.671.24 |
| Unit Price without VAT: | Fr.671.24000 |
|---|---|
| Unit Price with VAT: | Fr.725.61044 |


