New at DigiKey
Soft Start / Stop 230 ~ 400VAC Supply 2A 230 ~ 400V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXM62DU60C21000

DigiKey Part Number
4008-LXM62DU60C21000-ND
Manufacturer
Manufacturer Product Number
LXM62DU60C21000
Description
SINGLE DRIVE 2 6 A, HW STO SIL 3
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Soft Start / Stop 230 ~ 400VAC Supply 2A 230 ~ 400V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Schneider Electric
Voltage - Load
230 ~ 400V
Series
Current - Output
2A
Packaging
Bulk
Wattage - Load
950 W
Part Status
Active
Voltage - Supply
230 ~ 400VAC
Type
Module
Mounting Type
Chassis Mount
Motor Type
AC Motor
Operating Temperature
5°C ~ 55°C
Control / Drive Type
Soft Start / Stop
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.3,028.53000Fr.3,028.53
Manufacturers Standard Package
Unit Price without VAT:Fr.3,028.53000
Unit Price with VAT:Fr.3,273.84093