
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pro-face | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 12.1" | |
Display Type | Color | |
Case Color | Gray | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | IP66F/IP67F - Dust Tight, Water Resistant, Waterproof; NEMA 4X, 13 | |
Voltage - Supply | 12 ~ 24VDC | |
Features | - | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2,505.31000 | Fr.2,505.31 |
| Unit Price without VAT: | Fr.2,505.31000 |
|---|---|
| Unit Price with VAT: | Fr.2,708.24011 |

