Parametric Equivalent
Parametric Equivalent

QOU250B | |
|---|---|
DigiKey Part Number | 4008-QOU250B-ND |
Manufacturer | |
Manufacturer Product Number | QOU250B |
Description | MINIATURE CIRCUIT BREAKER 120/24 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 50A 240 V AC 48 V DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 50A |
Manufacturer Schneider Electric | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 48 V |
Packaging Box | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA, IEC, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QOU250 | Schneider Electric | 0 | 4008-QOU250-ND | Fr.72.10000 | Parametric Equivalent |
| QOU2501021 | Schneider Electric | 0 | 4008-QOU2501021-ND | Fr.215.22000 | Parametric Equivalent |
| QOU2501042 | Schneider Electric | 0 | 4008-QOU2501042-ND | Fr.215.22000 | Parametric Equivalent |
| QOUR250 | Schneider Electric | 0 | 4008-QOUR250-ND | Fr.81.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.68.50000 | Fr.68.50 |
| Unit Price without VAT: | Fr.68.50000 |
|---|---|
| Unit Price with VAT: | Fr.74.04850 |









