None, Open Centers Port Faceplate Frame Almond, Light Single Gang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQWS141001LA

DigiKey Part Number
4008-SQWS141001LA-ND
Manufacturer
Manufacturer Product Number
SQWS141001LA
Description
1 GANG MID+ WALL PLATE LA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
None, Open Centers Port Faceplate Frame Almond, Light Single Gang
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Port Direction
Straight
Manufacturer
Schneider Electric
Color
Almond, Light
Series
Features
Cover
Packaging
Box
For Use With/Related Products
X Series
Part Status
Active
Length
5.200" (132.08mm)
Style
Single Gang
Width
3.310" (84.07mm)
Type
Faceplate Frame
Depth
0.280" (7.11mm)
Number of Ports
None, Open Centers
Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.0.81000Fr.0.81
Manufacturers Standard Package
Unit Price without VAT:Fr.0.81000
Unit Price with VAT:Fr.0.87561