


XVBC8B6 | |
|---|---|
DigiKey Part Number | 4008-XVBC8B6-ND |
Manufacturer | |
Manufacturer Product Number | XVBC8B6 |
Description | COMPLETE UNIT BLUE FLASH |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue Flashtube Screw Terminal |
Datasheet | Datasheet |
Category | Light Color Blue |
Manufacturer Schneider Electric | Function - Lighting Flashing |
Series | Voltage - Supply 24VAC/DC |
Packaging Box | Termination Style Screw Terminal |
Part Status Obsolete | Ingress Protection IP65/IP66 - Dust Tight, Water Resistant |
Type Complete Unit | Operating Temperature -40°C ~ 70°C |
Number of Stacks 1 | Weight 0.670 lb (303.91 g) |
Lamp Type Flashtube | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XVB7C66 | Schneider Electric | 9 | 4008-XVB7C66-ND | Fr.71.93000 | Similar |




