
0001.2708.11 | |
---|---|
DigiKey Part Number | 486-2491-ND |
Manufacturer | |
Manufacturer Product Number | 0001.2708.11 |
Description | FUSE CERM 2.5A 250VAC 300VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V 300 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 300 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 11.7 | |
Approval Agency | CCC, cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.78000 | Fr.1.78 |
5 | Fr.1.47000 | Fr.7.35 |
10 | Fr.1.35700 | Fr.13.57 |
50 | Fr.1.12580 | Fr.56.29 |
100 | Fr.1.03850 | Fr.103.85 |
300 | Fr.0.91340 | Fr.274.02 |
500 | Fr.0.86024 | Fr.430.12 |
1,000 | Fr.0.79268 | Fr.792.68 |
5,000 | Fr.0.66300 | Fr.3,315.00 |
Unit Price without VAT: | Fr.1.78000 |
---|---|
Unit Price with VAT: | Fr.1.92418 |