Similar




0031.7505 | |
|---|---|
DigiKey Part Number | 486-7115-ND |
Manufacturer | |
Manufacturer Product Number | 0031.7505 |
Description | FUSE HOLDER RADIAL 125V 5A PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 5 A 125V 1 Circuit Radial Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | Radial 0.1" (2.54mm) Pitch | |
Current Rating (Amps) | 5 A | |
For Use With/Related Products | ||
Fuse Type | Radial | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 125V | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.38000 | Fr.3.38 |
| 5 | Fr.2.80600 | Fr.14.03 |
| 10 | Fr.2.59000 | Fr.25.90 |
| 50 | Fr.2.14780 | Fr.107.39 |
| 100 | Fr.1.98110 | Fr.198.11 |
| 300 | Fr.1.74173 | Fr.522.52 |
| 500 | Fr.1.63988 | Fr.819.94 |
| 1,000 | Fr.1.51044 | Fr.1,510.44 |
| 5,000 | Fr.1.34900 | Fr.6,745.00 |
| Unit Price without VAT: | Fr.3.38000 |
|---|---|
| Unit Price with VAT: | Fr.3.65378 |


