0033.3505
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0033.3505

DigiKey Part Number
0033.3505-ND
Manufacturer
Manufacturer Product Number
0033.3505
Description
SWITCH SELECT 6P SERIES 10A 250V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Selector Switch 6 Position Series, Parallel Connections 10A (AC) 250 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Line Voltage Selector
Circuit
Series, Parallel Connections
Number of Positions
6
Switch Function
On-On-On-On-On-On
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
250 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Panel Cutout Dimensions
Circular - 30.00mm Dia
Ingress Protection
IP40
Features
Marking: 140-200-120-240-100-220
Operating Temperature
-40°C ~ 85°C
Depth Behind Flange
21.50mm
Mechanical Life
300 Cycles
Electrical Life
-
Approval Agency
CSA, UR, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 237
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.26.93000Fr.26.93
5Fr.23.12000Fr.115.60
10Fr.21.64600Fr.216.46
25Fr.19.83280Fr.495.82
50Fr.18.55600Fr.927.80
100Fr.17.35550Fr.1,735.55
250Fr.15.87608Fr.3,969.02
500Fr.15.76900Fr.7,884.50
Manufacturers Standard Package
Unit Price without VAT:Fr.26.93000
Unit Price with VAT:Fr.29.11133