
0034.3107.PT | |
|---|---|
DigiKey Part Number | 0034.3107.PT-ND |
Manufacturer | |
Manufacturer Product Number | 0034.3107.PT |
Description | FUSE GLASS 100MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.107 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.10000 | Fr.1.10 |
| 5 | Fr.0.91600 | Fr.4.58 |
| 10 | Fr.0.84500 | Fr.8.45 |
| 50 | Fr.0.70120 | Fr.35.06 |
| 100 | Fr.0.64700 | Fr.64.70 |
| 250 | Fr.0.58140 | Fr.145.35 |
| 500 | Fr.0.53612 | Fr.268.06 |
| 1,000 | Fr.0.49415 | Fr.494.15 |
| 5,000 | Fr.0.40808 | Fr.2,040.40 |
| Unit Price without VAT: | Fr.1.10000 |
|---|---|
| Unit Price with VAT: | Fr.1.18910 |

