
0034.7107 | |
|---|---|
DigiKey Part Number | 486-2656-ND |
Manufacturer | |
Manufacturer Product Number | 0034.7107 |
Description | FUSE BRD MNT 160MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 160 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0692 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.92000 | Fr.0.92 |
| 5 | Fr.0.76000 | Fr.3.80 |
| 10 | Fr.0.70200 | Fr.7.02 |
| 50 | Fr.0.58200 | Fr.29.10 |
| 100 | Fr.0.53700 | Fr.53.70 |
| 300 | Fr.0.47243 | Fr.141.73 |
| 500 | Fr.0.44502 | Fr.222.51 |
| 1,000 | Fr.0.41023 | Fr.410.23 |
| 5,000 | Fr.0.33889 | Fr.1,694.45 |
| Unit Price without VAT: | Fr.0.92000 |
|---|---|
| Unit Price with VAT: | Fr.0.99452 |



