
0034.7307 | |
|---|---|
DigiKey Part Number | 486-7093-2-ND - Tape & Reel (TR) 486-7093-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.7307 |
Description | FUSE BRD MNT 160MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 160 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0692 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.43000 | Fr.0.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | Fr.0.39451 | Fr.295.88 |
| 1,500 | Fr.0.36358 | Fr.545.37 |
| 2,250 | Fr.0.34654 | Fr.779.72 |
| 3,750 | Fr.0.32611 | Fr.1,222.91 |
| 5,250 | Fr.0.31326 | Fr.1,644.62 |
| 7,500 | Fr.0.30013 | Fr.2,250.97 |
| 18,750 | Fr.0.29624 | Fr.5,554.50 |
| Unit Price without VAT: | Fr.0.43000 |
|---|---|
| Unit Price with VAT: | Fr.0.46483 |

