250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-103-091

DigiKey Part Number
486-3-103-091TR-ND - Tape & Reel (TR)
486-3-103-091CT-ND - Cut Tape (CT)
486-3-103-091DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3-103-091
Description
FUSE BRD MT 250MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
3-103-091 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Part Status
Active
Melting I²t
1.3E-4
Mounting Type
Surface Mount
Approval Agency
cURus, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm)
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3410.0022.02SCHURTER Inc.2,877486-3410.0022.02CT-NDFr.4.39000Upgrade
3410.0022.04SCHURTER Inc.9,705486-3410.0022.04CT-NDFr.3.98000Upgrade
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.6.59000Fr.6.59
5Fr.5.46800Fr.27.34
10Fr.5.04400Fr.50.44
50Fr.4.18300Fr.209.15
100Fr.3.85720Fr.385.72
250Fr.3.46316Fr.865.79
500Fr.3.26572Fr.1,632.86
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.2.66808Fr.8,004.24
Manufacturers Standard Package
Unit Price without VAT:Fr.6.59000
Unit Price with VAT:Fr.7.12379