
3-103-091 | |
|---|---|
DigiKey Part Number | 486-3-103-091TR-ND - Tape & Reel (TR) 486-3-103-091CT-ND - Cut Tape (CT) 486-3-103-091DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-103-091 |
Description | FUSE BRD MT 250MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3-103-091 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 1.3E-4 |
Mounting Type Surface Mount | Approval Agency cURus, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm) |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3410.0022.02 | SCHURTER Inc. | 2,877 | 486-3410.0022.02CT-ND | Fr.4.39000 | Upgrade |
| 3410.0022.04 | SCHURTER Inc. | 9,705 | 486-3410.0022.04CT-ND | Fr.3.98000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.59000 | Fr.6.59 |
| 5 | Fr.5.46800 | Fr.27.34 |
| 10 | Fr.5.04400 | Fr.50.44 |
| 50 | Fr.4.18300 | Fr.209.15 |
| 100 | Fr.3.85720 | Fr.385.72 |
| 250 | Fr.3.46316 | Fr.865.79 |
| 500 | Fr.3.26572 | Fr.1,632.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.2.66808 | Fr.8,004.24 |
| Unit Price without VAT: | Fr.6.59000 |
|---|---|
| Unit Price with VAT: | Fr.7.12379 |

