
3-122-713 | |
|---|---|
DigiKey Part Number | 486-3-122-713TR-ND - Tape & Reel (TR) 486-3-122-713CT-ND - Cut Tape (CT) 486-3-122-713DKR-ND - Digi-Reel® 486-UMTW-5316-5A000-SMD-TT-SN-00-ND |
Manufacturer | |
Manufacturer Product Number | 3-122-713 |
Description | FUSE BRD MNT 5A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® - | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 350A | |
Melting I²t | 230.0 | |
Approval Agency | CE, cURus, IEC, UL2481-14 | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.87000 | Fr.5.87 |
| 5 | Fr.4.86800 | Fr.24.34 |
| 10 | Fr.4.49300 | Fr.44.93 |
| 50 | Fr.3.72560 | Fr.186.28 |
| 100 | Fr.3.43570 | Fr.343.57 |
| 250 | Fr.3.08488 | Fr.771.22 |
| 500 | Fr.2.84186 | Fr.1,420.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.2.22946 | Fr.3,344.19 |
| 3,000 | Fr.2.18619 | Fr.6,558.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.02000 | Fr.6.02 |
| 5 | Fr.4.99200 | Fr.24.96 |
| 10 | Fr.4.60700 | Fr.46.07 |
| 50 | Fr.3.82040 | Fr.191.02 |
| 100 | Fr.3.52320 | Fr.352.32 |
| 300 | Fr.3.09600 | Fr.928.80 |
| 500 | Fr.2.91414 | Fr.1,457.07 |
| Unit Price without VAT: | Fr.5.87000 |
|---|---|
| Unit Price with VAT: | Fr.6.34547 |

