
3-122-717 | |
|---|---|
DigiKey Part Number | 486-3-122-717TR-ND - Tape & Reel (TR) 486-3-122-717CT-ND - Cut Tape (CT) 486-3-122-717DKR-ND - Digi-Reel® 486-UMTW-5316-10A00-SMD-TT-SN-00-ND |
Manufacturer | |
Manufacturer Product Number | 3-122-717 |
Description | FUSE BRD MNT 10A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® - | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 350A | |
Melting I²t | 510.0 | |
Approval Agency | CE, cURus, IEC, UL2481-14 | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.74000 | Fr.5.74 |
| 5 | Fr.4.76800 | Fr.23.84 |
| 10 | Fr.4.40000 | Fr.44.00 |
| 50 | Fr.3.64880 | Fr.182.44 |
| 100 | Fr.3.36480 | Fr.336.48 |
| 250 | Fr.3.02132 | Fr.755.33 |
| 500 | Fr.2.78336 | Fr.1,391.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.2.44089 | Fr.3,661.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.3.25108 | Fr.1,625.54 |
| Unit Price without VAT: | Fr.5.74000 |
|---|---|
| Unit Price with VAT: | Fr.6.20494 |


