
3-122-719 | |
|---|---|
DigiKey Part Number | 486-3-122-719TR-ND - Tape & Reel (TR) 486-3-122-719CT-ND - Cut Tape (CT) 486-3-122-719DKR-ND - Digi-Reel® 486-UMTW-5316-15A00-SMD-TT-SN-00-ND |
Manufacturer | |
Manufacturer Product Number | 3-122-719 |
Description | FUSE BRD MNT 15A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® - | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 350A | |
Melting I²t | 1480.0 | |
Approval Agency | CE, cURus, IEC, UL2481-14 | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.49000 | Fr.6.49 |
| 5 | Fr.5.38000 | Fr.26.90 |
| 10 | Fr.4.96500 | Fr.49.65 |
| 50 | Fr.4.11700 | Fr.205.85 |
| 100 | Fr.3.79630 | Fr.379.63 |
| 250 | Fr.3.40844 | Fr.852.11 |
| 500 | Fr.3.37702 | Fr.1,688.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.2.75900 | Fr.4,138.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.44000 | Fr.7.44 |
| 5 | Fr.6.17400 | Fr.30.87 |
| 10 | Fr.5.69800 | Fr.56.98 |
| 50 | Fr.4.72440 | Fr.236.22 |
| 100 | Fr.4.35630 | Fr.435.63 |
| 300 | Fr.3.82737 | Fr.1,148.21 |
| 500 | Fr.3.60216 | Fr.1,801.08 |
| 1,000 | Fr.3.31575 | Fr.3,315.75 |
| Unit Price without VAT: | Fr.6.49000 |
|---|---|
| Unit Price with VAT: | Fr.7.01569 |




