UMT-W_FUSE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-122-721

DigiKey Part Number
486-3-122-721TR-ND - Tape & Reel (TR)
486-3-122-721CT-ND - Cut Tape (CT)
486-3-122-721DKR-ND - Digi-Reel®
486-UMTW-5316-20A00-SMD-TT-SN-00-ND
Manufacturer
Manufacturer Product Number
3-122-721
Description
FUSE BRD MNT 20A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
20 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
350A
Melting I²t
2800.0
Approval Agency
CE, cURus, IEC, UL2481-14
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,025
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.2.83900Fr.4,258.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.6.66000Fr.6.66
5Fr.5.52200Fr.27.61
10Fr.5.09500Fr.50.95
50Fr.4.22520Fr.211.26
100Fr.3.89620Fr.389.62
250Fr.3.49808Fr.874.52
500Fr.3.22228Fr.1,611.14
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.6.66000Fr.6.66
5Fr.5.52200Fr.27.61
10Fr.5.09500Fr.50.95
50Fr.4.22520Fr.211.26
100Fr.3.89620Fr.389.62
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
486-UMTW-5316-20A00-SMD-TT-SN-00-ND
QuantityUnit PriceExt Price
500Fr.3.71906Fr.1,859.53
Unit Price without VAT:Fr.6.66000
Unit Price with VAT:Fr.7.19946