Three Phase (Delta) EMC/EMI Line Filter 16 A 760V 50/60Hz Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-123-502

DigiKey Part Number
486-3-123-502-ND
Manufacturer
Manufacturer Product Number
3-123-502
Description
LINE FILTER 760VAC 16A CHASS MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 16 A 760V 50/60Hz Two Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
16 A
Manufacturer
SCHURTER Inc.
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Box
Approval Agency
CE, cURus, UKCA
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Filter Type
Three Phase (Delta)
Mounting Type
Chassis Mount
Configuration
Two Stage
Termination Style
Terminal Block
Voltage - Rated AC
760V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.94.03000Fr.94.03
10Fr.76.73200Fr.767.32
25Fr.70.75960Fr.1,768.99
50Fr.67.58800Fr.3,379.40
Manufacturers Standard Package
Unit Price without VAT:Fr.94.03000
Unit Price with VAT:Fr.101.64643